Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Strapping, 2000m Length, 12.4mm Width, 150kg Breaking Strain

RS Stock No.: 912-9175Brand: RS PRO
brand-logo
View all in Strapping

Technical Document

Specifications

Brand

RS Pro

Breaking Strain

150kg

Strapping Width

12.4mm

Strapping Length

2000m

Colour

Black

Product details

RS PRO Black Polypropylene Hand Strapping on Reel

A range of RS PRO reels of breaking strain hand strapping. Versatile, light and flexible polypropylene hand strapping. Offers a breaking strain from 150 kg to 260 kg and is recommended for parcels, bundles and medium weight pallets.

RS PRO hand strapping is ideal for all your everyday packaging requirements. We also offer a range of strapping tools accessories such as stands, reel dispensers, cutters and tensioners banding tools.

Breaking Strain

Options available for RS PRO hand strapping

150 Kg breaking strain - RS No: 912-9175
220 Kg breaking strain - RS No: 912-9179
260 Kg Breaking strain - RS No: 912-9188

Features and Benefits:

Flexible polypropylene (PP) - used for light to medium applications
Versatile

  • Easy to use manual strapping band

  • Width of strap is 12 mm

  • Colour is black

  • Plastic reel core

  • Safer than steel strap as it will not cut you

Accessories available include:

183-5756 – dispenser stand for holding reels of strapping
183-5790 – hand strapping tool, tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used for:

  • Attaching and securing items to pallets

  • Bundling products ready for shipment

Stock information temporarily unavailable.

AED 618.41

AED 618.41 Each (ex VAT)

AED 649.33

AED 649.33 Each (inc. VAT)

RS PRO Black Strapping, 2000m Length, 12.4mm Width, 150kg Breaking Strain

AED 618.41

AED 618.41 Each (ex VAT)

AED 649.33

AED 649.33 Each (inc. VAT)

RS PRO Black Strapping, 2000m Length, 12.4mm Width, 150kg Breaking Strain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Breaking Strain

150kg

Strapping Width

12.4mm

Strapping Length

2000m

Colour

Black

Product details

RS PRO Black Polypropylene Hand Strapping on Reel

A range of RS PRO reels of breaking strain hand strapping. Versatile, light and flexible polypropylene hand strapping. Offers a breaking strain from 150 kg to 260 kg and is recommended for parcels, bundles and medium weight pallets.

RS PRO hand strapping is ideal for all your everyday packaging requirements. We also offer a range of strapping tools accessories such as stands, reel dispensers, cutters and tensioners banding tools.

Breaking Strain

Options available for RS PRO hand strapping

150 Kg breaking strain - RS No: 912-9175
220 Kg breaking strain - RS No: 912-9179
260 Kg Breaking strain - RS No: 912-9188

Features and Benefits:

Flexible polypropylene (PP) - used for light to medium applications
Versatile

  • Easy to use manual strapping band

  • Width of strap is 12 mm

  • Colour is black

  • Plastic reel core

  • Safer than steel strap as it will not cut you

Accessories available include:

183-5756 – dispenser stand for holding reels of strapping
183-5790 – hand strapping tool, tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used for:

  • Attaching and securing items to pallets

  • Bundling products ready for shipment