RS PRO Black Terminal Post, 3kV, 30A, M6 Thread
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProColour
Black
Current Rating
30A
Thread Size
M6
Voltage Rating
3kV
Insulated
Yes
Body Material
Phenolic Resin, Tenite Butyrate
Maximum Panel Thickness
25mm
Height Above Panel
28mm
Country of Origin
United Kingdom
Product details
Insulated Terminal
Large insulated terminals that are ideal for high current (30A max.) power supplies and chargers.
Moulded with Phenolic resin
Metal parts nickel-plated brass
Thread size: 0 BA
Max. panel thickness: 25mm
Height above panel: 28mm
Overall dia.: 25mm
Temperature range:-25°C to +85°C
Voltage, proof:3000V
Stock information temporarily unavailable.
Please check again later.
AED 129.35
Each (ex VAT)
AED 135.82
Each (inc VAT)
1
AED 129.35
Each (ex VAT)
AED 135.82
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 129.35 |
10 - 14 | AED 125.50 |
15 - 24 | AED 122.80 |
25+ | AED 119.00 |
Technical Document
Specifications
Brand
RS ProColour
Black
Current Rating
30A
Thread Size
M6
Voltage Rating
3kV
Insulated
Yes
Body Material
Phenolic Resin, Tenite Butyrate
Maximum Panel Thickness
25mm
Height Above Panel
28mm
Country of Origin
United Kingdom
Product details
Insulated Terminal
Large insulated terminals that are ideal for high current (30A max.) power supplies and chargers.
Moulded with Phenolic resin
Metal parts nickel-plated brass
Thread size: 0 BA
Max. panel thickness: 25mm
Height above panel: 28mm
Overall dia.: 25mm
Temperature range:-25°C to +85°C
Voltage, proof:3000V