RS PRO Black Thermoplastic Hand Wheel, 200mm diameter

Technical Document
Specifications
Brand
RS ProHandle Type
Fold Away Revolving
Spoked
No
Wheel Diameter
200mm
Mounting Hole Diameter
8mm
Drilled Hub
Yes
Wheel Material
Thermoplastic
Insert Material
Steel
Colour
Black
Product details
Recessed Top, Folding Handle
Matt black
Resistant to greases, oils and most industrial chemicals
Steel insert with standard H7 tolerance hole
Fold away flush fitting handle for safety
AED 429.19
AED 429.19 Each (ex VAT)
AED 450.65
AED 450.65 Each (inc. VAT)
1
AED 429.19
AED 429.19 Each (ex VAT)
AED 450.65
AED 450.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHandle Type
Fold Away Revolving
Spoked
No
Wheel Diameter
200mm
Mounting Hole Diameter
8mm
Drilled Hub
Yes
Wheel Material
Thermoplastic
Insert Material
Steel
Colour
Black
Product details
Recessed Top, Folding Handle
Matt black
Resistant to greases, oils and most industrial chemicals
Steel insert with standard H7 tolerance hole
Fold away flush fitting handle for safety