Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M12, Threaded Mount

RS Stock No.: 188-928Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M12

Thread Diameter

12mm

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Mount

Knob Diameter

60mm

Body Material

Thermoplastic

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 163.92

AED 163.92 1 Pack of 1 (ex VAT)

AED 172.12

AED 172.12 1 Pack of 1 (inc. VAT)

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M12, Threaded Mount

AED 163.92

AED 163.92 1 Pack of 1 (ex VAT)

AED 172.12

AED 172.12 1 Pack of 1 (inc. VAT)

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M12, Threaded Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread

M12

Thread Diameter

12mm

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Mount

Knob Diameter

60mm

Body Material

Thermoplastic

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China