Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M10, Threaded Mount

RS Stock No.: 199-257Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

40mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Mount

Knob Diameter

50mm

Body Material

Thermoplastic

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 227.75

AED 227.75 1 Pack of 10 (ex VAT)

AED 239.14

AED 239.14 1 Pack of 10 (inc. VAT)

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M10, Threaded Mount

AED 227.75

AED 227.75 1 Pack of 10 (ex VAT)

AED 239.14

AED 239.14 1 Pack of 10 (inc. VAT)

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M10, Threaded Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

40mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Mount

Knob Diameter

50mm

Body Material

Thermoplastic

Insert Material

Zinc Plated Steel

Colour

Black

Country of Origin

China