Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M8, Threaded Hole

RS Stock No.: 199-265Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8

Thread Length

11

Thread Length

11mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Mount

Mounting Type

Threaded Hole

Knob Diameter

30mm

Hole Diameter

M8

Hole Length

11mm

Body Material

Thermoplastic

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 186.40

AED 186.40 1 Pack of 1 (ex VAT)

AED 195.72

AED 195.72 1 Pack of 1 (inc. VAT)

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M8, Threaded Hole

AED 186.40

AED 186.40 1 Pack of 1 (ex VAT)

AED 195.72

AED 195.72 1 Pack of 1 (inc. VAT)

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M8, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8

Thread Length

11

Thread Length

11mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Mount

Mounting Type

Threaded Hole

Knob Diameter

30mm

Hole Diameter

M8

Hole Length

11mm

Body Material

Thermoplastic

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China