RS PRO Black Thermoplastic Taper Clamping Knob, 12, Bore
RS Stock No.: 284-5560Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
12
Thread Diameter
31mm
Knob Shape
Taper
Mounting Type
Bore
Body Material
Thermoplastic
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 77.70
AED 7.77 Each (In a Pack of 10) (ex VAT)
AED 81.58
AED 8.158 Each (In a Pack of 10) (inc. VAT)
RS PRO Black Thermoplastic Taper Clamping Knob, 12, Bore
10
AED 77.70
AED 7.77 Each (In a Pack of 10) (ex VAT)
AED 81.58
AED 8.158 Each (In a Pack of 10) (inc. VAT)
RS PRO Black Thermoplastic Taper Clamping Knob, 12, Bore
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
12
Thread Diameter
31mm
Knob Shape
Taper
Mounting Type
Bore
Body Material
Thermoplastic
Colour
Black
Country of Origin
China