RS PRO Black Thermoplastic Taper Clamping Knob, M4 x 10, Bore
RS Stock No.: 284-5361Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M4 x 10
Thread Diameter
4mm
Thread Length
10mm
Knob Shape
Taper
Mounting Type
Bore
Body Material
Thermoplastic
Colour
Black
Country of Origin
China
AED 42.05
AED 42.05 1 Pack of 10 (ex VAT)
AED 44.15
AED 44.15 1 Pack of 10 (inc. VAT)
RS PRO Black Thermoplastic Taper Clamping Knob, M4 x 10, Bore
1
AED 42.05
AED 42.05 1 Pack of 10 (ex VAT)
AED 44.15
AED 44.15 1 Pack of 10 (inc. VAT)
RS PRO Black Thermoplastic Taper Clamping Knob, M4 x 10, Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread
M4 x 10
Thread Diameter
4mm
Thread Length
10mm
Knob Shape
Taper
Mounting Type
Bore
Body Material
Thermoplastic
Colour
Black
Country of Origin
China