RS PRO Black Trousers Comfortable, Durable, Size Long 30in W 33in L

Technical Document
Specifications
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
33in
Style
Trousers
Size
Long
Waist Size Imperial
30in
Waist Size Metric
76.2cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
Yes
Elasticated Waist
No
Material Properties
Comfortable, Durable
Country of Origin
Bangladesh
AED 194.41
AED 194.41 Each (ex VAT)
AED 204.13
AED 204.13 Each (inc. VAT)
1
AED 194.41
AED 194.41 Each (ex VAT)
AED 204.13
AED 204.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
33in
Style
Trousers
Size
Long
Waist Size Imperial
30in
Waist Size Metric
76.2cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
Yes
Elasticated Waist
No
Material Properties
Comfortable, Durable
Country of Origin
Bangladesh