RS PRO Black Trousers Comfortable, Durable, Size Long 28in W 33in L

RS Stock No.: 285-4951Brand: RS PRO
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

33in

Style

Trousers

Size

Long

Waist Size Imperial

28in

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Comfortable, Durable

Country of Origin

Bangladesh

You may be interested in
Trouser Action Black Tall - 28
AED 136.98Each (ex VAT)

AED 146.68

AED 146.68 Each (ex VAT)

AED 154.01

AED 154.01 Each (inc. VAT)

RS PRO Black Trousers Comfortable, Durable, Size Long 28in W 33in L

AED 146.68

AED 146.68 Each (ex VAT)

AED 154.01

AED 154.01 Each (inc. VAT)

RS PRO Black Trousers Comfortable, Durable, Size Long 28in W 33in L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Trouser Action Black Tall - 28
AED 136.98Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

33in

Style

Trousers

Size

Long

Waist Size Imperial

28in

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Comfortable, Durable

Country of Origin

Bangladesh

You may be interested in
Trouser Action Black Tall - 28
AED 136.98Each (ex VAT)