RS PRO Black Trousers Comfortable, Durable, Size Long 30in W 33in L

RS Stock No.: 285-4953Brand: RS PRO
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

33in

Style

Trousers

Size

Long

Waist Size Imperial

30in

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Comfortable, Durable

Country of Origin

Bangladesh

AED 155.08

AED 155.08 Each (ex VAT)

AED 162.83

AED 162.83 Each (inc. VAT)

RS PRO Black Trousers Comfortable, Durable, Size Long 30in W 33in L

AED 155.08

AED 155.08 Each (ex VAT)

AED 162.83

AED 162.83 Each (inc. VAT)

RS PRO Black Trousers Comfortable, Durable, Size Long 30in W 33in L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

33in

Style

Trousers

Size

Long

Waist Size Imperial

30in

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Comfortable, Durable

Country of Origin

Bangladesh