RS PRO Black, Waterproof Softshell Jacket, XXL

Technical Document
Specifications
Brand
RS ProSize
XXL
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Hooded
No
Country of Origin
China
Product details
RS Pro Classic Softshell Jacket
RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.
FEATURES and BENEFITS:
Classic Softshell jacket
Front zip fastening
Inner storm flap
4 Outer pockets
3 Inside pockets
Stylish
Comfortable
Material – 93% Polyester and 7% Elastane
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red
AED 318.04
AED 318.04 Each (ex VAT)
AED 333.94
AED 333.94 Each (inc. VAT)
1
AED 318.04
AED 318.04 Each (ex VAT)
AED 333.94
AED 333.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
XXL
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Hooded
No
Country of Origin
China
Product details
RS Pro Classic Softshell Jacket
RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.
FEATURES and BENEFITS:
Classic Softshell jacket
Front zip fastening
Inner storm flap
4 Outer pockets
3 Inside pockets
Stylish
Comfortable
Material – 93% Polyester and 7% Elastane
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red