RS PRO Black, Waterproof, Windproof Jacket, S
RS Stock No.: 285-4937Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
S
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Removable Liner
No
Hooded
No
Country of Origin
Bangladesh
AED 299.93
AED 299.93 Each (ex VAT)
AED 314.93
AED 314.93 Each (inc. VAT)
RS PRO Black, Waterproof, Windproof Jacket, S
1
AED 299.93
AED 299.93 Each (ex VAT)
AED 314.93
AED 314.93 Each (inc. VAT)
RS PRO Black, Waterproof, Windproof Jacket, S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize
S
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Removable Liner
No
Hooded
No
Country of Origin
Bangladesh