RS PRO Black, Waterproof, Windproof Jacket, XXL

RS Stock No.: 285-4932Brand: RS PRO
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

RS Pro

Size

XXL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Waterproof, Windproof

Gender

Unisex

Style

Jacket

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Removable Liner

No

Hooded

No

Country of Origin

Bangladesh

AED 310.59

AED 310.59 Each (ex VAT)

AED 326.12

AED 326.12 Each (inc. VAT)

RS PRO Black, Waterproof, Windproof Jacket, XXL

AED 310.59

AED 310.59 Each (ex VAT)

AED 326.12

AED 326.12 Each (inc. VAT)

RS PRO Black, Waterproof, Windproof Jacket, XXL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size

XXL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Waterproof, Windproof

Gender

Unisex

Style

Jacket

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Removable Liner

No

Hooded

No

Country of Origin

Bangladesh