RS PRO Black Wing Clamping Knob, M8, Threaded Stud

Technical Document
Specifications
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
40mm
Knob Shape
Wing
Mounting Type
Threaded Stud
Knob Diameter
50mm
Insert Material
Steel
Colour
Black
Colour
Black
Country of Origin
China
Product details
RS PRO Impact Resistant Winged Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand and can be designed to have straight or offset handles depending on the desired application, pressure and aesthetic. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 161436), M6 (RS 161458), M8 (RS 161470), M10 (RS 161486).
Male knobs: M5 (RS 169266), M6 (RS 169272), M6 (RS 169288), M8 (RS 169294), M6 (RS 169301), M8 (RS 169317), M8 (RS 169323), M10 (RS 169339).
Through-threaded knobs: M6 (RS 169345), M8 (RS 169367), M10 (RS 169373).
Features & Benefits
- Nylon Polyamide 6
- Zinc plated steel studs and brass female/through threads
- Matte black finish
- Working temperature range of -30°C to +85°C
- Melting point of +215°C
- Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Applications
These winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:
- Adjustable tripods
- Audio and visual equipment
- Adjustable/temporary furniture
AED 180.60
AED 18.06 Each (In a Pack of 10) (ex VAT)
AED 189.63
AED 18.963 Each (In a Pack of 10) (inc. VAT)
10
AED 180.60
AED 18.06 Each (In a Pack of 10) (ex VAT)
AED 189.63
AED 18.963 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 18.06 | AED 180.60 |
50 - 90 | AED 17.325 | AED 173.25 |
100 - 290 | AED 16.695 | AED 166.95 |
300+ | AED 15.855 | AED 158.55 |
Technical Document
Specifications
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
40mm
Knob Shape
Wing
Mounting Type
Threaded Stud
Knob Diameter
50mm
Insert Material
Steel
Colour
Black
Colour
Black
Country of Origin
China
Product details
RS PRO Impact Resistant Winged Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand and can be designed to have straight or offset handles depending on the desired application, pressure and aesthetic. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 161436), M6 (RS 161458), M8 (RS 161470), M10 (RS 161486).
Male knobs: M5 (RS 169266), M6 (RS 169272), M6 (RS 169288), M8 (RS 169294), M6 (RS 169301), M8 (RS 169317), M8 (RS 169323), M10 (RS 169339).
Through-threaded knobs: M6 (RS 169345), M8 (RS 169367), M10 (RS 169373).
Features & Benefits
- Nylon Polyamide 6
- Zinc plated steel studs and brass female/through threads
- Matte black finish
- Working temperature range of -30°C to +85°C
- Melting point of +215°C
- Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Applications
These winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:
- Adjustable tripods
- Audio and visual equipment
- Adjustable/temporary furniture