RS PRO Black, Yellow Impact Protector 1000mm x 300mm
RS Stock No.: 204-1809Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Column, Wall
Material
Nitrile Rubber
Length
1000mm
Colour
Black, Yellow
Width
300mm
Country of Origin
China
Stock information temporarily unavailable.
AED 194.93
AED 194.93 Each (ex VAT)
AED 204.68
AED 204.68 Each (inc. VAT)
RS PRO Black, Yellow Impact Protector 1000mm x 300mm
1
AED 194.93
AED 194.93 Each (ex VAT)
AED 204.68
AED 204.68 Each (inc. VAT)
RS PRO Black, Yellow Impact Protector 1000mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Column, Wall
Material
Nitrile Rubber
Length
1000mm
Colour
Black, Yellow
Width
300mm
Country of Origin
China