RS PRO Black, Yellow Impact Protector 1000mm x 160mm

Technical Document
Specifications
Brand
RS ProProtection Shape
Racking
For Use On
IPN & Rack
Material
EVA
Length
1000mm
Colour
Black, Yellow
Height
180 mm
Width
160mm
Opening Size
80 mm, 100 mm, 120mm
Country of Origin
China
AED 840.25
AED 840.25 Each (ex VAT)
AED 882.26
AED 882.26 Each (inc. VAT)
1
AED 840.25
AED 840.25 Each (ex VAT)
AED 882.26
AED 882.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProtection Shape
Racking
For Use On
IPN & Rack
Material
EVA
Length
1000mm
Colour
Black, Yellow
Height
180 mm
Width
160mm
Opening Size
80 mm, 100 mm, 120mm
Country of Origin
China