Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black, Yellow Shape Memory Protective Post 810mm x 80mm

RS Stock No.: 284-7170Brand: RS PRO
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Straight

For Use On

Carpark, Wall

Material

Polyurethane

Length

810mm

Colour

Black, Yellow

Diameter

80mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black, Yellow Shape Memory Protective Post 810mm x 80mm

P.O.A.

RS PRO Black, Yellow Shape Memory Protective Post 810mm x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Straight

For Use On

Carpark, Wall

Material

Polyurethane

Length

810mm

Colour

Black, Yellow

Diameter

80mm

Country of Origin

China