Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black & Yellow Steel Retractable Barrier, Yellow/Black Tape

RS Stock No.: 217-5265Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Retractable Barrier

Colour

Black, Yellow

Material

Steel

Barrier Colour

Yellow

Tape Colour

Yellow/Black

Barrier Material

Polyester

Diameter

50mm

Barrier Base Diameter

330mm

Tape Material

Polyester

Barrier Height

1000mm

Height

1000 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,212.50

AED 1,212.50 Each (ex VAT)

AED 1,273.12

AED 1,273.12 Each (inc. VAT)

RS PRO Black & Yellow Steel Retractable Barrier, Yellow/Black Tape

AED 1,212.50

AED 1,212.50 Each (ex VAT)

AED 1,273.12

AED 1,273.12 Each (inc. VAT)

RS PRO Black & Yellow Steel Retractable Barrier, Yellow/Black Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Retractable Barrier

Colour

Black, Yellow

Material

Steel

Barrier Colour

Yellow

Tape Colour

Yellow/Black

Barrier Material

Polyester

Diameter

50mm

Barrier Base Diameter

330mm

Tape Material

Polyester

Barrier Height

1000mm

Height

1000 mm

Country of Origin

China

You may be interested in