Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black/Blue/White/Yellow Vinyl Safety Labels, Danger Isolated Before Removing Cover-Text 40 mm x 60mm

RS Stock No.: 776-0951Brand: RS PRO
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Sign Description

Danger

Text Message

Danger Isolated Before Removing Cover

Text Language

English

Self-Adhesive

Yes

Height

40 mm

Material

Vinyl

Colour

Black/Blue/White/Yellow

Width

60mm

Country of Origin

India

Product details

Danger Isolate Sign

Danger
Symbol: To warn of electricity (reference no. W012)
Isolate before removing cover
Symbol: mandatory sign exclamation mark (reference no. M001)

The RS Pro 776-0951 is a pack of 5 warning symbol labels. These vinyl stickers measure 60 x 40 mm and feature two warnings. The labels have a white background with a yellow/black and blue symbol.
The 776-0951 labels are designed to prevent serious electrical injury from machinery and other electronical equipment by warning the user of the high voltage. They also signify mandatory action to isolate before removing cover.

Where does it go?

When displaying important messages, it’s important to ensure they are visible. This particular label should be stuck in a prominent place to ensure effectiveness. For example, you may place it on the cover of the particular piece of machinery or next to it.

Standards Met: ISO 7010

Why choose vinyl?

Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.

Similar Labels:

776-0932 - Danger - Disconnect the mains supply before removing this cover
763-1711 - Danger - Isolate for safe working or if fault occurs

More about ISO 7010

ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

Standards

ISO 7010

Hazard Signs

Stock information temporarily unavailable.

AED 49.25

AED 49.25 1 Bag of 5 (ex VAT)

AED 51.71

AED 51.71 1 Bag of 5 (inc. VAT)

RS PRO Black/Blue/White/Yellow Vinyl Safety Labels, Danger Isolated Before Removing Cover-Text 40 mm x 60mm

AED 49.25

AED 49.25 1 Bag of 5 (ex VAT)

AED 51.71

AED 51.71 1 Bag of 5 (inc. VAT)

RS PRO Black/Blue/White/Yellow Vinyl Safety Labels, Danger Isolated Before Removing Cover-Text 40 mm x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Danger

Text Message

Danger Isolated Before Removing Cover

Text Language

English

Self-Adhesive

Yes

Height

40 mm

Material

Vinyl

Colour

Black/Blue/White/Yellow

Width

60mm

Country of Origin

India

Product details

Danger Isolate Sign

Danger
Symbol: To warn of electricity (reference no. W012)
Isolate before removing cover
Symbol: mandatory sign exclamation mark (reference no. M001)

The RS Pro 776-0951 is a pack of 5 warning symbol labels. These vinyl stickers measure 60 x 40 mm and feature two warnings. The labels have a white background with a yellow/black and blue symbol.
The 776-0951 labels are designed to prevent serious electrical injury from machinery and other electronical equipment by warning the user of the high voltage. They also signify mandatory action to isolate before removing cover.

Where does it go?

When displaying important messages, it’s important to ensure they are visible. This particular label should be stuck in a prominent place to ensure effectiveness. For example, you may place it on the cover of the particular piece of machinery or next to it.

Standards Met: ISO 7010

Why choose vinyl?

Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.

Similar Labels:

776-0932 - Danger - Disconnect the mains supply before removing this cover
763-1711 - Danger - Isolate for safe working or if fault occurs

More about ISO 7010

ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

Standards

ISO 7010

Hazard Signs