RS PRO Black/White/Yellow Vinyl Safety Labels, Symbol-Text 50 mm x 50mm

Technical Document
Specifications
Brand
RS ProSign Description
Electricity Danger
Text Message
Symbol
Text Language
None
Self-Adhesive
Yes
Height
50 mm
Material
Vinyl
Colour
Black/White/Yellow
Quantity Per Package
250
Width
50mm
Country of Origin
India
Product details
Hazard Signs
AED 149.30
AED 149.30 1 Bag of 250 (ex VAT)
AED 156.76
AED 156.76 1 Bag of 250 (inc. VAT)
1
AED 149.30
AED 149.30 1 Bag of 250 (ex VAT)
AED 156.76
AED 156.76 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Electricity Danger
Text Message
Symbol
Text Language
None
Self-Adhesive
Yes
Height
50 mm
Material
Vinyl
Colour
Black/White/Yellow
Quantity Per Package
250
Width
50mm
Country of Origin
India
Product details