RS PRO Black/Yellow Impact Protector 550mm x 145mm
RS Stock No.: 221-7889Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProtection Shape
Trapezoidal
For Use On
Floor
Material
Rubber
Length
550mm
Colour
Black/Yellow
Height
100 mm
Width
145mm
Country of Origin
India
Stock information temporarily unavailable.
AED 343.15
AED 343.15 Each (ex VAT)
AED 360.31
AED 360.31 Each (inc. VAT)
RS PRO Black/Yellow Impact Protector 550mm x 145mm
1
AED 343.15
AED 343.15 Each (ex VAT)
AED 360.31
AED 360.31 Each (inc. VAT)
RS PRO Black/Yellow Impact Protector 550mm x 145mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProtection Shape
Trapezoidal
For Use On
Floor
Material
Rubber
Length
550mm
Colour
Black/Yellow
Height
100 mm
Width
145mm
Country of Origin
India