Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black/Yellow Impact Protector 595mm x 120mm

RS Stock No.: 221-7888Brand: RS PRO
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Triangular

For Use On

Floor

Material

Rubber

Length

595mm

Colour

Black/Yellow

Height

105 mm

Width

120mm

Country of Origin

India

Stock information temporarily unavailable.

AED 333.00

AED 333.00 Each (ex VAT)

AED 349.65

AED 349.65 Each (inc. VAT)

RS PRO Black/Yellow Impact Protector 595mm x 120mm

AED 333.00

AED 333.00 Each (ex VAT)

AED 349.65

AED 349.65 Each (inc. VAT)

RS PRO Black/Yellow Impact Protector 595mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Triangular

For Use On

Floor

Material

Rubber

Length

595mm

Colour

Black/Yellow

Height

105 mm

Width

120mm

Country of Origin

India