RS PRO Black/Yellow Impact Protector 800mm x 220mm
RS Stock No.: 221-7886Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Wall
Material
Rubber
Length
800mm
Colour
Black/Yellow
Height
10 mm
Width
220mm
Country of Origin
China
Stock information temporarily unavailable.
AED 181.30
AED 181.30 Each (ex VAT)
AED 190.36
AED 190.36 Each (inc. VAT)
RS PRO Black/Yellow Impact Protector 800mm x 220mm
1
AED 181.30
AED 181.30 Each (ex VAT)
AED 190.36
AED 190.36 Each (inc. VAT)
RS PRO Black/Yellow Impact Protector 800mm x 220mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Wall
Material
Rubber
Length
800mm
Colour
Black/Yellow
Height
10 mm
Width
220mm
Country of Origin
China