RS PRO Black/Yellow Impact Protector 900mm x 150mm
RS Stock No.: 221-7887Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Floor
Material
Rubber
Length
900mm
Colour
Black/Yellow
Height
95 mm
Width
150mm
Country of Origin
India
Stock information temporarily unavailable.
AED 568.26
AED 568.26 Each (ex VAT)
AED 596.67
AED 596.67 Each (inc. VAT)
RS PRO Black/Yellow Impact Protector 900mm x 150mm
1
AED 568.26
AED 568.26 Each (ex VAT)
AED 596.67
AED 596.67 Each (inc. VAT)
RS PRO Black/Yellow Impact Protector 900mm x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Floor
Material
Rubber
Length
900mm
Colour
Black/Yellow
Height
95 mm
Width
150mm
Country of Origin
India