Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black/Yellow Polyester CCTV Sign, CCTV in Operation, English, Ideal to Warning the Public that CCTV is being

RS Stock No.: 146-393Brand: RS PRO
brand-logo
View all in Security Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Material

Polyester

Sign Description

Ideal to Warning the Public that CCTV is being used in your Premises

Colour

Black/Yellow

Height

210 mm

Text Message

CCTV in Operation

Text Language

English

Width

148mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 24.26

AED 24.26 Each (ex VAT)

AED 25.47

AED 25.47 Each (inc. VAT)

RS PRO Black/Yellow Polyester CCTV Sign, CCTV in Operation, English, Ideal to Warning the Public that CCTV is being

AED 24.26

AED 24.26 Each (ex VAT)

AED 25.47

AED 25.47 Each (inc. VAT)

RS PRO Black/Yellow Polyester CCTV Sign, CCTV in Operation, English, Ideal to Warning the Public that CCTV is being
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Material

Polyester

Sign Description

Ideal to Warning the Public that CCTV is being used in your Premises

Colour

Black/Yellow

Height

210 mm

Text Message

CCTV in Operation

Text Language

English

Width

148mm

Country of Origin

United Kingdom