RS PRO Blanking Module for use with Data Outlet Faceplates
RS Stock No.: 556-506Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInterface Type
RJ45
For Use With
Data Outlet Faceplates
Length
50mm
Width
12.5mm
Country of Origin
China
Product details
Bevelled Faceplates, Blanks & Modules
Stock information temporarily unavailable.
AED 7.50
AED 7.50 Each (ex VAT)
AED 7.88
AED 7.88 Each (inc. VAT)
RS PRO Blanking Module for use with Data Outlet Faceplates
1
AED 7.50
AED 7.50 Each (ex VAT)
AED 7.88
AED 7.88 Each (inc. VAT)
RS PRO Blanking Module for use with Data Outlet Faceplates
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 7.50 |
50 - 99 | AED 6.75 |
100 - 249 | AED 6.35 |
250+ | AED 5.65 |
Technical Document
Specifications
Brand
RS ProInterface Type
RJ45
For Use With
Data Outlet Faceplates
Length
50mm
Width
12.5mm
Country of Origin
China
Product details