RS PRO Blanking Plug, 12.7mm Hole Diameter, Nylon 66, 14.5mm Diameter, Unthreaded

Technical Document
Specifications
Brand
RS ProHole Diameter
12.7mm
Material
Nylon 66
Plug Type
Blanking
Diameter
14.5mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Black Nylon Blanking Plug
These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.
Features and Benefits
• Plugs available in black plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• UL 94V-2 standards met
Applications
These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-
• Automotive
• Domestic
• Industrial
• Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 140.34
AED 140.34 1 Bag of 100 (ex VAT)
AED 147.36
AED 147.36 1 Bag of 100 (inc. VAT)
1
AED 140.34
AED 140.34 1 Bag of 100 (ex VAT)
AED 147.36
AED 147.36 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 3 | AED 140.34 |
4 - 5 | AED 133.69 |
6 - 11 | AED 129.68 |
12+ | AED 125.25 |
Technical Document
Specifications
Brand
RS ProHole Diameter
12.7mm
Material
Nylon 66
Plug Type
Blanking
Diameter
14.5mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Black Nylon Blanking Plug
These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.
Features and Benefits
• Plugs available in black plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• UL 94V-2 standards met
Applications
These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-
• Automotive
• Domestic
• Industrial
• Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.