Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blanking Plug, M32, 32.2mm Hole Diameter, Nickel Plated Brass, Threaded

RS Stock No.: 211-6792Brand: RS PRO
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

RS Pro

Thread Size

M32

Hole Diameter

32.2mm

Material

Nickel Plated Brass

Plug Type

Blanking

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

IP Rating

IP68

Series

Ex-HSPM

Country of Origin

China

You may be interested in
Kopex Stopping Plug, M32, Brass, Threaded
AED 52.975Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 170.68

AED 170.68 1 Bag of 5 (ex VAT)

AED 179.21

AED 179.21 1 Bag of 5 (inc. VAT)

RS PRO Blanking Plug, M32, 32.2mm Hole Diameter, Nickel Plated Brass, Threaded

AED 170.68

AED 170.68 1 Bag of 5 (ex VAT)

AED 179.21

AED 179.21 1 Bag of 5 (inc. VAT)

RS PRO Blanking Plug, M32, 32.2mm Hole Diameter, Nickel Plated Brass, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kopex Stopping Plug, M32, Brass, Threaded
AED 52.975Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M32

Hole Diameter

32.2mm

Material

Nickel Plated Brass

Plug Type

Blanking

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

IP Rating

IP68

Series

Ex-HSPM

Country of Origin

China

You may be interested in
Kopex Stopping Plug, M32, Brass, Threaded
AED 52.975Each (In a Pack of 10) (ex VAT)