Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue 1-Lock ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 46mm Attachment

RS Stock No.: 180-6816Brand: RS PRO
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout Padlocks

Colour

Blue

Number of Locks

1

Material

ABS, Steel

Attachment Point Maximum Size

46mm

Lock Shackle Maximum Diameter

5mm

Risk Type

Electrical & Mechanical Risk

Shackle Length

46mm

Country of Origin

India

Stock information temporarily unavailable.

AED 94.10

AED 94.10 Each (ex VAT)

AED 98.80

AED 98.80 Each (inc. VAT)

RS PRO Blue 1-Lock ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 46mm Attachment

AED 94.10

AED 94.10 Each (ex VAT)

AED 98.80

AED 98.80 Each (inc. VAT)

RS PRO Blue 1-Lock ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 46mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout Padlocks

Colour

Blue

Number of Locks

1

Material

ABS, Steel

Attachment Point Maximum Size

46mm

Lock Shackle Maximum Diameter

5mm

Risk Type

Electrical & Mechanical Risk

Shackle Length

46mm

Country of Origin

India