Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue 1-Lock Aluminium, Nylon Safety Lockout, 6.35mm Shackle

RS Stock No.: 196-3764Brand: RS PRO
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout

Colour

Blue

Number of Locks

1

Material

Aluminium, Nylon

Lock Shackle Maximum Diameter

6.35mm

For Use With

Lockout Device

Risk Type

Mechanical

Shackle Length

38mm

Country of Origin

China

Stock information temporarily unavailable.

AED 86.00

AED 86.00 Each (ex VAT)

AED 90.30

AED 90.30 Each (inc. VAT)

RS PRO Blue 1-Lock Aluminium, Nylon Safety Lockout, 6.35mm Shackle

AED 86.00

AED 86.00 Each (ex VAT)

AED 90.30

AED 90.30 Each (inc. VAT)

RS PRO Blue 1-Lock Aluminium, Nylon Safety Lockout, 6.35mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout

Colour

Blue

Number of Locks

1

Material

Aluminium, Nylon

Lock Shackle Maximum Diameter

6.35mm

For Use With

Lockout Device

Risk Type

Mechanical

Shackle Length

38mm

Country of Origin

China