RS PRO Blue 1-Lock Nylon, Steel Safety Lockout, 6.35mm Shackle

Technical Document
Specifications
Brand
RS ProType
Safety Lockout
Colour
Blue
Number of Locks
1
Material
Nylon, Steel
Lock Shackle Maximum Diameter
6.35mm
For Use With
Lockout Device
Risk Type
Mechanical
Shackle Length
38mm
Country of Origin
China
AED 172.70
AED 172.70 1 Box of 6 (ex VAT)
AED 181.34
AED 181.34 1 Box of 6 (inc. VAT)
1
AED 172.70
AED 172.70 1 Box of 6 (ex VAT)
AED 181.34
AED 181.34 1 Box of 6 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Safety Lockout
Colour
Blue
Number of Locks
1
Material
Nylon, Steel
Lock Shackle Maximum Diameter
6.35mm
For Use With
Lockout Device
Risk Type
Mechanical
Shackle Length
38mm
Country of Origin
China