Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue, 4mm², 1-Level, Clamp Termination

RS Stock No.: 262-4382Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 230.10

AED 230.10 1 Bag of 10 (ex VAT)

AED 241.61

AED 241.61 1 Bag of 10 (inc. VAT)

RS PRO Blue, 4mm², 1-Level, Clamp Termination

AED 230.10

AED 230.10 1 Bag of 10 (ex VAT)

AED 241.61

AED 241.61 1 Bag of 10 (inc. VAT)

RS PRO Blue, 4mm², 1-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Country of Origin

Italy