RS PRO Blue, 4mm², 1-Level, Spring Termination
RS Stock No.: 262-4332Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
1
American Wire Gauge
24 → 10AWG
Termination Method
Spring
Cable CSA
4mm²
Voltage Rating
1 kV
Current Rating
32A
Country of Origin
Italy
Stock information temporarily unavailable.
AED 50.03
AED 50.03 1 Bag of 10 (ex VAT)
AED 52.53
AED 52.53 1 Bag of 10 (inc. VAT)
RS PRO Blue, 4mm², 1-Level, Spring Termination
1
AED 50.03
AED 50.03 1 Bag of 10 (ex VAT)
AED 52.53
AED 52.53 1 Bag of 10 (inc. VAT)
RS PRO Blue, 4mm², 1-Level, Spring Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
1
American Wire Gauge
24 → 10AWG
Termination Method
Spring
Cable CSA
4mm²
Voltage Rating
1 kV
Current Rating
32A
Country of Origin
Italy