Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 75mm Attachment

RS Stock No.: 180-6830Brand: RS PRO
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout Padlocks

Colour

Blue

Material

ABS, Steel, PVC

Attachment Point Maximum Size

75mm

Lock Shackle Maximum Diameter

6mm

Risk Type

Electrical & Mechanical Risk

Shackle Length

75mm

Country of Origin

India

Stock information temporarily unavailable.

AED 100.63

AED 100.63 Each (ex VAT)

AED 105.66

AED 105.66 Each (inc. VAT)

RS PRO Blue ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 75mm Attachment

AED 100.63

AED 100.63 Each (ex VAT)

AED 105.66

AED 105.66 Each (inc. VAT)

RS PRO Blue ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 75mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout Padlocks

Colour

Blue

Material

ABS, Steel, PVC

Attachment Point Maximum Size

75mm

Lock Shackle Maximum Diameter

6mm

Risk Type

Electrical & Mechanical Risk

Shackle Length

75mm

Country of Origin

India