Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 73mm Attachment

RS Stock No.: 180-6825Brand: RS PRO
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout Padlocks

Colour

Blue

Material

ABS, Steel

Attachment Point Maximum Size

73mm

Lock Shackle Maximum Diameter

5mm

Risk Type

Electrical & Mechanical Risk

Shackle Length

73mm

Country of Origin

India

Stock information temporarily unavailable.

AED 104.48

AED 104.48 Each (ex VAT)

AED 109.70

AED 109.70 Each (inc. VAT)

RS PRO Blue ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 73mm Attachment

AED 104.48

AED 104.48 Each (ex VAT)

AED 109.70

AED 109.70 Each (inc. VAT)

RS PRO Blue ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 73mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Safety Lockout Padlocks

Colour

Blue

Material

ABS, Steel

Attachment Point Maximum Size

73mm

Lock Shackle Maximum Diameter

5mm

Risk Type

Electrical & Mechanical Risk

Shackle Length

73mm

Country of Origin

India