RS PRO Blue Cable Mount RCA Plug, Gold

Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Blue
Contact Material
Brass
Housing Material
Aluminium
Termination Method
Solder
Product details
Colour Finish Phono Connectors
Solid centre pin
Gold flash solder contacts for centre conductor
Heavy duty cable clamp
Coloured alloy body
Cable strain relief spring available separately
Strain Relief Spring size 4mm Stock No. 411-047
Warning
Not to be used as a mains connector
AED 31.00
AED 6.20 Each (In a Pack of 5) (ex VAT)
AED 32.55
AED 6.51 Each (In a Pack of 5) (inc. VAT)
5
AED 31.00
AED 6.20 Each (In a Pack of 5) (ex VAT)
AED 32.55
AED 6.51 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Blue
Contact Material
Brass
Housing Material
Aluminium
Termination Method
Solder
Product details
Colour Finish Phono Connectors
Solid centre pin
Gold flash solder contacts for centre conductor
Heavy duty cable clamp
Coloured alloy body
Cable strain relief spring available separately
Strain Relief Spring size 4mm Stock No. 411-047
Warning
Not to be used as a mains connector