Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Fabric Desk Chair, 114kg Weight Capacity

RS Stock No.: 121-9779Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Desk Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 60cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Blue

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

50cm

Country of Origin

United Kingdom

Product details

RS Pro High Back Managers Armchair

The High back managers armchair in hard wearing and comfortable fabric. With full height back, deep cushions and reclining rocker with locking upright and adjustable tension control

Suitable for users up to a maximum weight of 114 kg
Suitable to use 8 hours per day, five days a week
Gas lift seat height adjustment
Hard wearing fabric
Hard wearing arms

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
RS PRO Grey Fabric Executive Chair
AED 1,817.92Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Fabric Desk Chair, 114kg Weight Capacity

P.O.A.

RS PRO Blue Fabric Desk Chair, 114kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Fabric Executive Chair
AED 1,817.92Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Chair Type

Desk Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 60cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Blue

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

50cm

Country of Origin

United Kingdom

Product details

RS Pro High Back Managers Armchair

The High back managers armchair in hard wearing and comfortable fabric. With full height back, deep cushions and reclining rocker with locking upright and adjustable tension control

Suitable for users up to a maximum weight of 114 kg
Suitable to use 8 hours per day, five days a week
Gas lift seat height adjustment
Hard wearing fabric
Hard wearing arms

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
RS PRO Grey Fabric Executive Chair
AED 1,817.92Each (ex VAT)