RS PRO Blue, Female Banana Coupler With Brass contacts and Nickel Plated
RS Stock No.: 208-0233Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Blue
Contact Material
Brass
Contact Plating
Nickel
Current Rating
19A
Voltage Rating
30V
Gender
Female
Country of Origin
China
Stock information temporarily unavailable.
AED 193.36
AED 193.36 1 Bag of 5 (ex VAT)
AED 203.03
AED 203.03 1 Bag of 5 (inc. VAT)
RS PRO Blue, Female Banana Coupler With Brass contacts and Nickel Plated
1
AED 193.36
AED 193.36 1 Bag of 5 (ex VAT)
AED 203.03
AED 203.03 1 Bag of 5 (inc. VAT)
RS PRO Blue, Female Banana Coupler With Brass contacts and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 193.36 |
10 - 19 | AED 187.53 |
20 - 49 | AED 181.76 |
50+ | AED 168.21 |
Technical Document
Specifications
Brand
RS ProColour
Blue
Contact Material
Brass
Contact Plating
Nickel
Current Rating
19A
Voltage Rating
30V
Gender
Female
Country of Origin
China