RS PRO Blue Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel, Tin Plating

RS Stock No.: 191-7890Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Gender

Female

Voltage Rating

1000V

Current Rating

24A

Connector Size

4 mm

Contact Plating

Nickel, Tin

Length

24.5mm

Type

Banana Socket

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 59.96

AED 59.96 Each (ex VAT)

AED 62.96

AED 62.96 Each (inc. VAT)

RS PRO Blue Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel, Tin Plating

AED 59.96

AED 59.96 Each (ex VAT)

AED 62.96

AED 62.96 Each (inc. VAT)

RS PRO Blue Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel, Tin Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 59.96
10 - 99AED 54.02
100+AED 43.89
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Gender

Female

Voltage Rating

1000V

Current Rating

24A

Connector Size

4 mm

Contact Plating

Nickel, Tin

Length

24.5mm

Type

Banana Socket

Country of Origin

United Kingdom

You may be interested in