RS PRO Blue Insulated Female Spade Connector, Receptacle, 0.5 x 2.8mm Tab Size, 1.5mm² to 2.5mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Gender
Female
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Thickness
0.5mm
Tab Size
0.5 x 2.8mm
Tab Width
2.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Overall Length
18.6mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China
AED 21.00
AED 0.21 Each (In a Bag of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Bag of 100) (inc. VAT)
100
AED 21.00
AED 0.21 Each (In a Bag of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.21 | AED 21.00 |
1000 - 1900 | AED 0.158 | AED 15.75 |
2000 - 4900 | AED 0.158 | AED 15.75 |
5000+ | AED 0.158 | AED 15.75 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Gender
Female
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Thickness
0.5mm
Tab Size
0.5 x 2.8mm
Tab Width
2.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Overall Length
18.6mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China