Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Angled
Insulation Material
Nylon
Overall Length
15.2mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China
AED 52.50
AED 0.525 Each (In a Pack of 100) (ex VAT)
AED 55.12
AED 0.551 Each (In a Pack of 100) (inc. VAT)
100
AED 52.50
AED 0.525 Each (In a Pack of 100) (ex VAT)
AED 55.12
AED 0.551 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 0.525 | AED 52.50 |
200 - 400 | AED 0.525 | AED 52.50 |
500 - 900 | AED 0.525 | AED 52.50 |
1000+ | AED 0.525 | AED 52.50 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Angled
Insulation Material
Nylon
Overall Length
15.2mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China