RS PRO Blue Insulated Female Spade Connector, Flag Terminal, 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²

RS Stock No.: 178-8340Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Flag Terminal

Gender

Female

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Tab Width

4.75mm

Tab Thickness

0.5mm

Tab Size

0.5 x 4.75mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Orientation

Angled

Insulation Material

Nylon

Overall Length

15.2mm

Shrouded/Unshrouded

Shrouded

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 57.75

AED 0.578 Each (In a Bag of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Bag of 100) (inc. VAT)

RS PRO Blue Insulated Female Spade Connector, Flag Terminal, 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²

AED 57.75

AED 0.578 Each (In a Bag of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Bag of 100) (inc. VAT)

RS PRO Blue Insulated Female Spade Connector, Flag Terminal, 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900AED 0.578AED 57.75
1000 - 1900AED 0.525AED 52.50
2000 - 4900AED 0.525AED 52.50
5000+AED 0.472AED 47.25

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Flag Terminal

Gender

Female

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Tab Width

4.75mm

Tab Thickness

0.5mm

Tab Size

0.5 x 4.75mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Orientation

Angled

Insulation Material

Nylon

Overall Length

15.2mm

Shrouded/Unshrouded

Shrouded

Country of Origin

Taiwan, Province Of China