RS PRO Blue Insulated Female Spade Connector, Flag Terminal, 0.8 x 4.75mm Tab Size, 1.5mm² to 2.5mm²

Technical Document
Specifications
Brand
RS ProType
Flag Terminal
Spade Connector Type
Receptacle
Minimum Wire Size mm²
1.5mm²
Gender
Female
Maximum Wire Size mm²
2.5mm²
Tab Size
0.8 x 4.75mm
Tab Width
4.75mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Angled
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
15.2mm
Country of Origin
Taiwan, Province Of China
AED 262.50
AED 0.525 Each (In a Bag of 500) (ex VAT)
AED 275.62
AED 0.551 Each (In a Bag of 500) (inc. VAT)
500
AED 262.50
AED 0.525 Each (In a Bag of 500) (ex VAT)
AED 275.62
AED 0.551 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | AED 0.525 | AED 262.50 |
5000 - 9500 | AED 0.472 | AED 236.25 |
10000+ | AED 0.472 | AED 236.25 |
Technical Document
Specifications
Brand
RS ProType
Flag Terminal
Spade Connector Type
Receptacle
Minimum Wire Size mm²
1.5mm²
Gender
Female
Maximum Wire Size mm²
2.5mm²
Tab Size
0.8 x 4.75mm
Tab Width
4.75mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Angled
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
15.2mm
Country of Origin
Taiwan, Province Of China