RS PRO Blue Insulated Male Spade Connector, Double Crimp, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Double Crimp
Minimum Wire Size mm²
1.5mm²
Gender
Male
Maximum Wire Size mm²
2.5mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Insulation Material
PC
Shrouded/Unshrouded
Unshrouded
Overall Length
22mm
Country of Origin
Taiwan, Province Of China
AED 51.50
AED 0.515 Each (In a Bag of 100) (ex VAT)
AED 54.08
AED 0.541 Each (In a Bag of 100) (inc. VAT)
100
AED 51.50
AED 0.515 Each (In a Bag of 100) (ex VAT)
AED 54.08
AED 0.541 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.515 | AED 51.50 |
1000 - 1900 | AED 0.464 | AED 46.35 |
2000 - 4900 | AED 0.412 | AED 41.20 |
5000+ | AED 0.412 | AED 41.20 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Double Crimp
Minimum Wire Size mm²
1.5mm²
Gender
Male
Maximum Wire Size mm²
2.5mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Insulation Material
PC
Shrouded/Unshrouded
Unshrouded
Overall Length
22mm
Country of Origin
Taiwan, Province Of China