Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue LED Indicator Lamp, 28V dc, BA9s Base, 10mm Diameter, 490mcd

RS Stock No.: 212-496Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V dc

Lamp Type

LED

Light Output Colour

Blue

Intensity

490mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

470nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO LED indicator bulb

From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • 48, 60V types polarity connections can be to either contact for dc use

  • 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.

Applications

These LED reflector bulbs are used in wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

AED 51.92

AED 51.92 Each (ex VAT)

AED 54.52

AED 54.52 Each (inc. VAT)

RS PRO Blue LED Indicator Lamp, 28V dc, BA9s Base, 10mm Diameter, 490mcd

AED 51.92

AED 51.92 Each (ex VAT)

AED 54.52

AED 54.52 Each (inc. VAT)

RS PRO Blue LED Indicator Lamp, 28V dc, BA9s Base, 10mm Diameter, 490mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 51.92
10 - 24AED 46.78
25 - 49AED 42.26
50+AED 37.59

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V dc

Lamp Type

LED

Light Output Colour

Blue

Intensity

490mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

470nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO LED indicator bulb

From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • 48, 60V types polarity connections can be to either contact for dc use

  • 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.

Applications

These LED reflector bulbs are used in wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.