RS PRO Blue Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
540mcd
Length
22.2mm
Length
22.2 mm
Country of Origin
United Kingdom
Product details
RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer
Features and Benefits
• IP67 Panel sealed
• Rear end epoxy sealed
• Anti-vibration
• Coloured diffused LED
• Wide viewing angle
• 200 mm UL Approved wire terminations
Applications include:
• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications
Supplied with
Fixing nut and spring washer
Approvals
UL Recognised Component
AED 117.73
AED 117.73 Each (ex VAT)
AED 123.62
AED 123.62 Each (inc. VAT)
1
AED 117.73
AED 117.73 Each (ex VAT)
AED 123.62
AED 123.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 117.73 |
15 - 49 | AED 108.05 |
50 - 99 | AED 98.42 |
100+ | AED 89.20 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
540mcd
Length
22.2mm
Length
22.2 mm
Country of Origin
United Kingdom
Product details
RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer
Features and Benefits
• IP67 Panel sealed
• Rear end epoxy sealed
• Anti-vibration
• Coloured diffused LED
• Wide viewing angle
• 200 mm UL Approved wire terminations
Applications include:
• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications
Supplied with
Fixing nut and spring washer
Approvals
UL Recognised Component