Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Polyethylene Tarpaulin 8m x 5m

RS Stock No.: 262-7051Brand: RS PRO
brand-logo
View all in Tarpaulin

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Material

Polyethylene

Width

5m

Length

8m

Fixings

Eyelets

Country of Origin

China

Product details

Industrial Tarpaulins

Manufactured from polyethylene with metal eyelets every 50cm around the edges make these tarpaulins ideal for all industrial uses.

U.V stable and will not fade in direct sunlight
Medium weight
Waterproof
Washable
Mildew resistant
Reinforced edges

You may be interested in
8888 Blue Tarpaulin 9.1m x 5.4m
P.O.A.Each (ex VAT)
8888 Blue Tarpaulin 7m x 5.4m
P.O.A.Each (ex VAT)
RS PRO Blue Tarpaulin 9.1m x 5.4m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 595.75

AED 595.75 Each (ex VAT)

AED 625.54

AED 625.54 Each (inc. VAT)

RS PRO Blue Polyethylene Tarpaulin 8m x 5m

AED 595.75

AED 595.75 Each (ex VAT)

AED 625.54

AED 625.54 Each (inc. VAT)

RS PRO Blue Polyethylene Tarpaulin 8m x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8888 Blue Tarpaulin 9.1m x 5.4m
P.O.A.Each (ex VAT)
8888 Blue Tarpaulin 7m x 5.4m
P.O.A.Each (ex VAT)
RS PRO Blue Tarpaulin 9.1m x 5.4m
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Material

Polyethylene

Width

5m

Length

8m

Fixings

Eyelets

Country of Origin

China

Product details

Industrial Tarpaulins

Manufactured from polyethylene with metal eyelets every 50cm around the edges make these tarpaulins ideal for all industrial uses.

U.V stable and will not fade in direct sunlight
Medium weight
Waterproof
Washable
Mildew resistant
Reinforced edges

You may be interested in
8888 Blue Tarpaulin 9.1m x 5.4m
P.O.A.Each (ex VAT)
8888 Blue Tarpaulin 7m x 5.4m
P.O.A.Each (ex VAT)
RS PRO Blue Tarpaulin 9.1m x 5.4m
P.O.A.Each (ex VAT)