RS PRO Blue Spring Return Push Button Head, 22mm Cutout, IP65
RS Stock No.: 188-1137Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Push Button Colour
Blue
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP65
Push Button Diameter
30.2mm
Illuminated
No
Terminal Type
Screw
Country of Origin
India
Stock information temporarily unavailable.
AED 16.80
AED 16.80 Each (ex VAT)
AED 17.64
AED 17.64 Each (inc. VAT)
RS PRO Blue Spring Return Push Button Head, 22mm Cutout, IP65
1
AED 16.80
AED 16.80 Each (ex VAT)
AED 17.64
AED 17.64 Each (inc. VAT)
RS PRO Blue Spring Return Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Push Button Colour
Blue
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP65
Push Button Diameter
30.2mm
Illuminated
No
Terminal Type
Screw
Country of Origin
India