Technical Document
Specifications
Brand
RS ProAccessory Type
Lens
For Use With
SD16 Series
Lens Colour
Blue
Lens Shape
Square
Dimensions
15.2 x 15.2 x 14mm
Country of Origin
Taiwan, Province Of China
Product details
RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm
Approvals
cULus, VDE
AED 23.57
AED 23.57 Each (ex VAT)
AED 24.75
AED 24.75 Each (inc. VAT)
1
AED 23.57
AED 23.57 Each (ex VAT)
AED 24.75
AED 24.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 23.57 |
10 - 24 | AED 21.32 |
25 - 49 | AED 19.37 |
50+ | AED 17.74 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Lens
For Use With
SD16 Series
Lens Colour
Blue
Lens Shape
Square
Dimensions
15.2 x 15.2 x 14mm
Country of Origin
Taiwan, Province Of China
Product details
RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm
Approvals
cULus, VDE